Breadboard, Prepunched Insulating 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100-45

DigiKey Part Number
438-1019-ND
Manufacturer
Manufacturer Product Number
7100-45
Description
BREADBOARD PREPUNCHED INSULATING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, Prepunched Insulating
Plating
-
Pitch
0.100" (2.54mm)
Circuit Pattern
-
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
5.00" L x 4.00" W (127.0mm x 101.6mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in RON
Bulk
QuantityUnit PriceExt Price
128,79000 lei28,79 lei
524,69600 lei123,48 lei
1023,24400 lei232,44 lei
2521,56200 lei539,05 lei
5020,44280 lei1.022,14 lei
10019,44240 lei1.944,24 lei
25018,27808 lei4.569,52 lei
50017,50304 lei8.751,52 lei
1.00016,80808 lei16.808,08 lei
Manufacturers Standard Package
Unit Price without VAT:28,79000 lei
Unit Price with VAT:34,83590 lei