
SP-66 | |
|---|---|
DigiKey Part Number | 237-1151-ND |
Manufacturer | |
Manufacturer Product Number | SP-66 |
Description | AUDIO XFMR 10KCT / 10KCT TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 10kCT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP-66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 10kCT | |
Impedance - Secondary (Ohms) | 10kCT | |
DC Resistance (DCR) - Primary | 1kOhm | |
DC Resistance (DCR) - Secondary | 1.3kOhm | |
Transformer Type | Audio Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1000VRMS @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.410" L x 0.310" W (10.41mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,89000 lei | 77,89 lei |
| 10 | 70,17200 lei | 701,72 lei |
| 25 | 67,28680 lei | 1.682,17 lei |
| 50 | 65,17360 lei | 3.258,68 lei |
| 100 | 63,11770 lei | 6.311,77 lei |
| 250 | 60,48816 lei | 15.122,04 lei |
| 500 | 58,56536 lei | 29.282,68 lei |
| Unit Price without VAT: | 77,89000 lei |
|---|---|
| Unit Price with VAT: | 94,24690 lei |










