
TMS320F28069MPNT | |
|---|---|
DigiKey Part Number | 296-36197-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28069MPNT |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 256KB (128K x 16) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28069MPNT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 50K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 90MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity CANbus, I2C, McBSP, SCI, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 lei | 107,72 lei |
| 10 | 86,47500 lei | 864,75 lei |
| 25 | 81,16320 lei | 2.029,08 lei |
| 119 | 74,74017 lei | 8.894,08 lei |
| 357 | 71,63874 lei | 25.575,03 lei |
| 595 | 70,49249 lei | 41.943,03 lei |
| Unit Price without VAT: | 107,72000 lei |
|---|---|
| Unit Price with VAT: | 130,34120 lei |




