-1,45mm.jpg)
LBR2012T470K | |
|---|---|
DigiKey Part Number | 587-2047-2-ND - Tape & Reel (TR) 587-2047-1-ND - Cut Tape (CT) 587-2047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBR2012T470K |
Description | FIXED IND 47UH 75MA 1.7 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 75 mA 1.7Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBR2012T470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 lei | 0,44 lei |
| 10 | 0,31600 lei | 3,16 lei |
| 100 | 0,25930 lei | 25,93 lei |
| 1.000 | 0,21322 lei | 213,22 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20199 lei | 605,97 lei |
| 6.000 | 0,19044 lei | 1.142,64 lei |
| 9.000 | 0,18400 lei | 1.656,00 lei |
| 15.000 | 0,17620 lei | 2.643,00 lei |
| 21.000 | 0,17125 lei | 3.596,25 lei |
| 30.000 | 0,16615 lei | 4.984,50 lei |
| Unit Price without VAT: | 0,44000 lei |
|---|---|
| Unit Price with VAT: | 0,53240 lei |

