
SM6T15A | |
|---|---|
DigiKey Part Number | 497-7430-2-ND - Tape & Reel (TR) 497-7430-1-ND - Cut Tape (CT) 497-7430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T15A |
Description | TVS DIODE 12.8VWM 21.2VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 lei | 0,97 lei |
| 10 | 0,62300 lei | 6,23 lei |
| 100 | 0,53620 lei | 53,62 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45198 lei | 1.129,95 lei |
| 5.000 | 0,43828 lei | 2.191,40 lei |
| Unit Price without VAT: | 0,97000 lei |
|---|---|
| Unit Price with VAT: | 1,17370 lei |







