114990025 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Seeed Technology Co., Ltd
In Stock: 443
Unit Price: 36,85000 lei
Datasheet
- Wireless Power Supply/Charging Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114990025

DigiKey Part Number
1597-1233-ND
Manufacturer
Manufacturer Product Number
114990025
Description
QI WIRELESS CHARGING MODULE KIT
Customer Reference
Detailed Description
- Wireless Power Supply/Charging Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Wireless Power Supply/Charging
Embedded
-
Utilized IC / Part
-
Primary Attributes
Transmitter and Receiver
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes