


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,42000 lei | 41,42 lei |
| 10 | 35,21500 lei | 352,15 lei |
| 25 | 33,00960 lei | 825,24 lei |
| 60 | 31,03117 lei | 1.861,87 lei |
| 120 | 29,55050 lei | 3.546,06 lei |
| 300 | 28,04117 lei | 8.412,35 lei |
| Unit Price without VAT: | 41,42000 lei |
|---|---|
| Unit Price with VAT: | 50,11820 lei |
















