Round Tactile Switch Cap Black Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Tactile Switch Cap Black Slip On
B32-2010
B32-2010

B32-2010

DigiKey Part Number
SW1139-ND
Manufacturer
Manufacturer Product Number
B32-2010
Description
CAP TACTILE ROUND BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Black Slip On
Datasheet
 Datasheet
EDA/CAD Models
B32-2010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
B3F and B3W Series
Mounting Type
Slip On
Size
6.00mm Dia x 5.50mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.766
Check for Additional Incoming Stock
All prices are in RON
Bulk
QuantityUnit PriceExt Price
12,90000 lei2,90 lei
102,80000 lei28,00 lei
252,77880 lei69,47 lei
502,75660 lei137,83 lei
1002,73080 lei273,08 lei
2502,67312 lei668,28 lei
Unit Price without VAT:2,90000 lei
Unit Price with VAT:3,50900 lei