



FLT007A0Z | |
|---|---|
DigiKey Part Number | 555-FLT007A0Z-ND |
Manufacturer | |
Manufacturer Product Number | FLT007A0Z |
Description | LINE FILTER 75VDC 7A TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 7 A 75V Two Stage PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniOn Power™ | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 75V | |
Voltage - Rated AC | - | |
Current | 7 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,48000 lei | 94,48 lei |
| 10 | 77,08800 lei | 770,88 lei |
| 25 | 71,10120 lei | 1.777,53 lei |
| 90 | 63,49822 lei | 5.714,84 lei |
| 180 | 59,72489 lei | 10.750,48 lei |
| 270 | 57,62000 lei | 15.557,40 lei |
| 540 | 55,01706 lei | 29.709,21 lei |
| Unit Price without VAT: | 94,48000 lei |
|---|---|
| Unit Price with VAT: | 114,32080 lei |










