
APC0805B250RN | |
|---|---|
DigiKey Part Number | 273-APC0805B250RNTR-ND - Tape & Reel (TR) 273-APC0805B250RNCT-ND - Cut Tape (CT) 273-APC0805B250RNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC0805B250RN |
Description | 1/10 WATTS PRECISION CHIP 250 OH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 lei | 2,11 lei |
| 10 | 1,21600 lei | 12,16 lei |
| 25 | 1,01280 lei | 25,32 lei |
| 50 | 0,89780 lei | 44,89 lei |
| 100 | 0,80570 lei | 80,57 lei |
| 250 | 0,71248 lei | 178,12 lei |
| 500 | 0,65876 lei | 329,38 lei |
| 1.000 | 0,61610 lei | 616,10 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,54765 lei | 2.738,25 lei |
| 10.000 | 0,52766 lei | 5.276,60 lei |
| 15.000 | 0,51791 lei | 7.768,65 lei |
| 25.000 | 0,50735 lei | 12.683,75 lei |
| 35.000 | 0,50129 lei | 17.545,15 lei |
| 50.000 | 0,49557 lei | 24.778,50 lei |
| 60.000 | 0,49289 lei | 29.573,40 lei |
| Unit Price without VAT: | 2,11000 lei |
|---|---|
| Unit Price with VAT: | 2,55310 lei |

