
MXHQ87WA3000 | |
|---|---|
DigiKey Part Number | 490-7212-ND |
Manufacturer | |
Manufacturer Product Number | MXHQ87WA3000 |
Description | CONN MEAS PROBE FOR SWG TYP RCPT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For SWG Type Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | SWG Type Receptacle | |
Body Material | - | |
Body Finish | - | |
Features | Locking | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,43000 lei | 420,43 lei |
| 10 | 357,36600 lei | 3.573,66 lei |
| 25 | 335,00760 lei | 8.375,19 lei |
| 50 | 319,03700 lei | 15.951,85 lei |
| 100 | 303,83110 lei | 30.383,11 lei |
| Unit Price without VAT: | 420,43000 lei |
|---|---|
| Unit Price with VAT: | 508,72030 lei |











