
MP2338GTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2338GTL-ZTR-ND - Tape & Reel (TR) 1589-MP2338GTL-ZCT-ND - Cut Tape (CT) 1589-MP2338GTL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2338GTL-Z |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | MP2338GTL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26.6V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 lei | 6,80 lei |
| 10 | 4,95900 lei | 49,59 lei |
| 25 | 4,50240 lei | 112,56 lei |
| 100 | 4,00030 lei | 400,03 lei |
| 250 | 3,76068 lei | 940,17 lei |
| 500 | 3,61622 lei | 1.808,11 lei |
| 1.000 | 3,49731 lei | 3.497,31 lei |
| 2.500 | 3,37175 lei | 8.429,38 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,29606 lei | 16.480,30 lei |
| 10.000 | 3,23379 lei | 32.337,90 lei |
| Unit Price without VAT: | 6,80000 lei |
|---|---|
| Unit Price with VAT: | 8,22800 lei |











