0732512201 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cinch Connectivity Solutions Johnson
In Stock: 321
Unit Price: 41,47000 lei
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: 10,19568 lei
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
0732512201
0732512201

0732512201

DigiKey Part Number
WM5537-ND
Manufacturer
Manufacturer Product Number
0732512201
Description
CONN SMA JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0732512201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in RON
Tray
QuantityUnit PriceExt Price
160,38000 lei60,38 lei
1051,30700 lei513,07 lei
2548,09280 lei1.202,32 lei
5045,79700 lei2.289,85 lei
10043,61210 lei4.361,21 lei
25040,88328 lei10.220,82 lei
50038,93386 lei19.466,93 lei
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,38000 lei
Unit Price with VAT:73,05980 lei