
AC-Y10 | |
|---|---|
DigiKey Part Number | 5358-AC-Y10-ND |
Manufacturer | |
Manufacturer Product Number | AC-Y10 |
Description | SLDR SPONGE 3.20"X2.1" PK OF 10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 3.20" L x 2.10" W (81.3mm x 53.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sponge | |
Size | 3.20" L x 2.10" W (81.3mm x 53.3mm) | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | Single Center Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,05000 lei | 194,05 lei |
| 5 | 176,09000 lei | 880,45 lei |
| 10 | 168,87500 lei | 1.688,75 lei |
| 25 | 161,92440 lei | 4.048,11 lei |
| Unit Price without VAT: | 194,05000 lei |
|---|---|
| Unit Price with VAT: | 234,80050 lei |











