
IX4427N | |
|---|---|
DigiKey Part Number | 212-IX4427N-ND |
Manufacturer | |
Manufacturer Product Number | IX4427N |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IX4427N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 30V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 lei | 4,61 lei |
| 10 | 3,30900 lei | 33,09 lei |
| 25 | 2,98760 lei | 74,69 lei |
| 100 | 2,63470 lei | 263,47 lei |
| 300 | 2,43737 lei | 731,21 lei |
| 500 | 2,36454 lei | 1.182,27 lei |
| 1.000 | 2,28099 lei | 2.280,99 lei |
| 2.500 | 2,19273 lei | 5.481,82 lei |
| 5.000 | 2,13956 lei | 10.697,80 lei |
| Unit Price without VAT: | 4,61000 lei |
|---|---|
| Unit Price with VAT: | 5,57810 lei |






