Parametric Equivalent

SDCIT2/8GBCP | |
|---|---|
DigiKey Part Number | 6318-SDCIT2/8GBCP-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCIT2/8GBCP |
Description | MEM CRD MICSD 8GB 10UHSIA PSLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB Class 10, UHS-I, U3, V30, A1 pSLC, TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS-I, U3, V30, A1 | |
Technology | pSLC, TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,90000 lei | 206,90 lei |
| 10 | 191,23300 lei | 1.912,33 lei |
| 25 | 185,05760 lei | 4.626,44 lei |
| 50 | 180,44460 lei | 9.022,23 lei |
| 100 | 175,89660 lei | 17.589,66 lei |
| Unit Price without VAT: | 206,90000 lei |
|---|---|
| Unit Price with VAT: | 250,34900 lei |











