4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D475K050AT

DigiKey Part Number
399-3792-2-ND - Tape & Reel (TR)
399-3792-1-ND - Cut Tape (CT)
399-3792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D475K050AT
Description
CAP TANT 4.7UF 10% 50V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D475K050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.824
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,76000 lei6,76 lei
104,47600 lei44,76 lei
503,56400 lei178,20 lei
1003,28240 lei328,24 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,80642 lei1.403,21 lei
1.0002,65921 lei2.659,21 lei
1.5002,58544 lei3.878,16 lei
2.5002,50368 lei6.259,20 lei
3.5002,45590 lei8.595,65 lei
5.0002,40992 lei12.049,60 lei
Manufacturers Standard Package
Unit Price without VAT:6,76000 lei
Unit Price with VAT:8,17960 lei