P-Channel 30 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7416TRPBF

DigiKey Part Number
IRF7416TRPBFTR-ND - Tape & Reel (TR)
IRF7416TRPBFCT-ND - Cut Tape (CT)
IRF7416TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7416TRPBF
Description
MOSFET P-CH 30V 10A 8SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7416TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 5.6A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
92 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.672
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,28000 lei7,28 lei
104,60300 lei46,03 lei
1003,06380 lei306,38 lei
5002,40298 lei1.201,49 lei
1.0002,19033 lei2.190,33 lei
2.0002,01142 lei4.022,84 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,86098 lei7.443,92 lei
8.0001,73452 lei13.876,16 lei
12.0001,67012 lei20.041,44 lei
20.0001,59778 lei31.955,60 lei
28.0001,56110 lei43.710,80 lei
Manufacturers Standard Package
Unit Price without VAT:7,28000 lei
Unit Price with VAT:8,80880 lei