EVAL-IMM101T-046TOBO1 IMM101T-046 Motor Controller/Driver Power Management Evaluation Board
Price & Procurement
12 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in RON.
Price Break Unit Price Extended Price
1 307.97000 lei307.97

Submit a request for quotation on quantities greater than those displayed.

EVAL-IMM101T-046TOBO1

Datasheet
Digi-Key Part Number 448-EVAL-IMM101T-046TOBO1-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number EVAL-IMM101T-046TOBO1
Copy  
Description EVAL-IMM101T-046 IS A STARTER KI
Copy  
Detailed Description

IMM101T-046 Motor Controller/Driver Power Management Evaluation Board

Copy  
Customer Reference
Documents & Media
Datasheets EVAL-IMM101T Manual
Featured Product EVAL-IMM101T-046 Board Starter Kit
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series iMOTION™
Packaging Bulk 
Part Status Active
Type Power Management
Function Motor Controller/Driver
Embedded -
Utilized IC / Part IMM101T-046
Primary Attributes Motors (BLDC, PMSM)
Supplied Contents Board(s)
Secondary Attributes -
Base Part Number EVAL-IMM101
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DRV8301-69M-KIT

KIT MOTOR W/DRV8301

Texas Instruments

lei1,754.77000 Details

IMM101T046MXUMA1

IMOTION

Infineon Technologies

lei40.43000 Details

RTK0EM0006S01212BJ

RX23T 24V MOTOR CONTROL EVAL BRD

Renesas Electronics America Inc

lei2,169.16000 Details
Additional Resources
Standard Package 1
Other Names 448-EVAL-IMM101T-046TOBO1
SP004177752