


MPRLS0025PA00001A | |
|---|---|
DigiKey Part Number | 480-7098-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPRLS0025PA00001A |
Description | SENSOR 25PSIA 0.1" 24BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 25PSI (172.37kPa) Absolute Male - 0.1" (2.5mm) Tube 24 b Module |
Datasheet | Datasheet |
EDA/CAD Models | MPRLS0025PA00001A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 25PSI (172.37kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.1" (2.5mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 61,17533 lei | 42.822,73 lei |
| Unit Price without VAT: | 61,17533 lei |
|---|---|
| Unit Price with VAT: | 74,02215 lei |









