



FX10A-168P-SV(71) | |
|---|---|
DigiKey Part Number | H122323-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-168P-SV(71) |
Description | CONN HDR 168POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-168P-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,74000 lei | 29,74 lei |
| 10 | 25,26900 lei | 252,69 lei |
| 25 | 23,68640 lei | 592,16 lei |
| 50 | 22,55500 lei | 1.127,75 lei |
| 100 | 21,47820 lei | 2.147,82 lei |
| 250 | 20,13384 lei | 5.033,46 lei |
| 500 | 19,17336 lei | 9.586,68 lei |
| 1.000 | 18,25906 lei | 18.259,06 lei |
| 2.500 | 17,11742 lei | 42.793,55 lei |
| Unit Price without VAT: | 29,74000 lei |
|---|---|
| Unit Price with VAT: | 35,98540 lei |


















