
ECS-.327-9-16-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-9-16-TR-ND - Tape & Reel (TR) 50-ECS-.327-9-16-TRCT-ND - Cut Tape (CT) 50-ECS-.327-9-16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-16-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-9-16-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 lei | 3,69 lei |
| 10 | 3,18600 lei | 31,86 lei |
| 25 | 3,01400 lei | 75,35 lei |
| 50 | 2,88840 lei | 144,42 lei |
| 100 | 2,76900 lei | 276,90 lei |
| 250 | 2,61852 lei | 654,63 lei |
| 500 | 2,51022 lei | 1.255,11 lei |
| 1.000 | 2,40636 lei | 2.406,36 lei |
| 2.500 | 2,27576 lei | 5.689,40 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,18173 lei | 10.908,65 lei |
| 10.000 | 2,12074 lei | 21.207,40 lei |
| 15.000 | 2,04076 lei | 30.611,40 lei |
| Unit Price without VAT: | 3,69000 lei |
|---|---|
| Unit Price with VAT: | 4,46490 lei |





















