



09.03201.02 | |
|---|---|
DigiKey Part Number | 1948-1086-ND |
Manufacturer | |
Manufacturer Product Number | 09.03201.02 |
Description | SWITCH SLIDE SPDT 0.5A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09.03201.02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | - | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flush | |
Actuator Length | 1.40mm | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.60mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 lei | 7,55 lei |
| 250 | 6,80172 lei | 1.700,43 lei |
| 500 | 6,40678 lei | 3.203,39 lei |
| 1.000 | 6,05572 lei | 6.055,72 lei |
| Unit Price without VAT: | 7,55000 lei |
|---|---|
| Unit Price with VAT: | 9,13550 lei |











