
445I23D25M00000 | |
|---|---|
DigiKey Part Number | 110-445I23D25M00000TR-ND - Tape & Reel (TR) 110-445I23D25M00000CT-ND - Cut Tape (CT) 110-445I23D25M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445I23D25M00000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 445I23D25M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 lei | 2,72 lei |
| 10 | 2,37000 lei | 23,70 lei |
| 25 | 2,24320 lei | 56,08 lei |
| 50 | 2,15020 lei | 107,51 lei |
| 100 | 2,06110 lei | 206,11 lei |
| 250 | 1,94888 lei | 487,22 lei |
| 500 | 1,86832 lei | 934,16 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79104 lei | 1.791,04 lei |
| 2.000 | 1,71695 lei | 3.433,90 lei |
| 3.000 | 1,67508 lei | 5.025,24 lei |
| 5.000 | 1,62376 lei | 8.118,80 lei |
| 7.000 | 1,59085 lei | 11.135,95 lei |
| 10.000 | 1,55669 lei | 15.566,90 lei |
| 12.000 | 1,53952 lei | 18.474,24 lei |
| 24.000 | 1,47599 lei | 35.423,76 lei |
| 25.000 | 1,47233 lei | 36.808,25 lei |
| Unit Price without VAT: | 2,72000 lei |
|---|---|
| Unit Price with VAT: | 3,29120 lei |










