
445I23D12M00000 | |
|---|---|
DigiKey Part Number | 110-445I23D12M00000TR-ND - Tape & Reel (TR) 110-445I23D12M00000CT-ND - Cut Tape (CT) 110-445I23D12M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445I23D12M00000 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 445I23D12M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 lei | 2,19 lei |
| 10 | 1,91800 lei | 19,18 lei |
| 25 | 1,81480 lei | 45,37 lei |
| 50 | 1,73940 lei | 86,97 lei |
| 100 | 1,66750 lei | 166,75 lei |
| 250 | 1,57696 lei | 394,24 lei |
| 500 | 1,51164 lei | 755,82 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44912 lei | 1.449,12 lei |
| 2.000 | 1,38915 lei | 2.778,30 lei |
| 3.000 | 1,35525 lei | 4.065,75 lei |
| 5.000 | 1,31373 lei | 6.568,65 lei |
| 7.000 | 1,28709 lei | 9.009,63 lei |
| 10.000 | 1,25945 lei | 12.594,50 lei |
| Unit Price without VAT: | 2,19000 lei |
|---|---|
| Unit Price with VAT: | 2,64990 lei |










