
CDBHD2100-G | |
|---|---|
DigiKey Part Number | 641-1212-2-ND - Tape & Reel (TR) 641-1212-1-ND - Cut Tape (CT) 641-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHD2100-G |
Description | BRIDGE RECT 1P 100V 2A MINI-DIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount Mini-Dip (TO-269AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | Mini-Dip (TO-269AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 lei | 8,86 lei |
| 10 | 5,65600 lei | 56,56 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,54635 lei | 6.365,88 lei |
| 5.000 | 2,35660 lei | 11.783,00 lei |
| 7.500 | 2,33397 lei | 17.504,77 lei |
| Unit Price without VAT: | 8,86000 lei |
|---|---|
| Unit Price with VAT: | 10,72060 lei |






