
SM51625EL | |
|---|---|
DigiKey Part Number | 118-SM51625ELTR-ND - Tape & Reel (TR) 118-SM51625ELCT-ND - Cut Tape (CT) 118-SM51625ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM51625EL |
Description | XFRMR LAN POE+ 1.2A 24SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10µH LAN Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM51625EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 10µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.246" (6.25mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,72000 lei | 11,72 lei |
| 10 | 10,58400 lei | 105,84 lei |
| 25 | 10,16480 lei | 254,12 lei |
| 50 | 9,85680 lei | 492,84 lei |
| 100 | 9,55530 lei | 955,53 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 9,02966 lei | 3.160,38 lei |
| 700 | 8,74939 lei | 6.124,57 lei |
| 1.050 | 8,58892 lei | 9.018,37 lei |
| 1.750 | 8,39026 lei | 14.682,95 lei |
| 2.450 | 8,26157 lei | 20.240,85 lei |
| 3.500 | 8,12703 lei | 28.444,60 lei |
| Unit Price without VAT: | 11,72000 lei |
|---|---|
| Unit Price with VAT: | 14,18120 lei |











