


8021 000100 | |
|---|---|
DigiKey Part Number | BEL1029-100-ND |
Manufacturer | |
Manufacturer Product Number | 8021 000100 |
Description | WIRE BUS BAR 22AWG NONE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Bus Bar Wire Solid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,52000 lei | 410,52 lei |
| 2 | 390,68000 lei | 781,36 lei |
| 3 | 379,46333 lei | 1.138,39 lei |
| 5 | 365,71200 lei | 1.828,56 lei |
| 7 | 356,88571 lei | 2.498,20 lei |
| 10 | 347,72100 lei | 3.477,21 lei |
| Unit Price without VAT: | 410,52000 lei |
|---|---|
| Unit Price with VAT: | 496,72920 lei |






