



0ZCM0004FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCM0004FF2GTR-ND - Tape & Reel (TR) 5923-0ZCM0004FF2GCT-ND - Cut Tape (CT) 5923-0ZCM0004FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCM0004FF2G |
Description | PTC RESET FUSE 24V 40MA 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 40 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCM0004FF2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Trip (It) | 120 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 4 Ohms | |
Resistance - Post Trip (R1) (Max) | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.029" W (1.60mm x 0.73mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 lei | 1,10 lei |
| 5 | 0,90400 lei | 4,52 lei |
| 10 | 0,83800 lei | 8,38 lei |
| 50 | 0,69500 lei | 34,75 lei |
| 100 | 0,64110 lei | 64,11 lei |
| 250 | 0,57644 lei | 144,11 lei |
| 500 | 0,53176 lei | 265,88 lei |
| 1.000 | 0,49056 lei | 490,56 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41697 lei | 1.667,88 lei |
| 8.000 | 0,38417 lei | 3.073,36 lei |
| 12.000 | 0,36610 lei | 4.393,20 lei |
| 20.000 | 0,34443 lei | 6.888,60 lei |
| 28.000 | 0,33079 lei | 9.262,12 lei |
| 40.000 | 0,31685 lei | 12.674,00 lei |
| Unit Price without VAT: | 1,10000 lei |
|---|---|
| Unit Price with VAT: | 1,33100 lei |




