
0680L3000-05 | |
|---|---|
DigiKey Part Number | 5923-0680L3000-05TR-ND - Tape & Reel (TR) 5923-0680L3000-05CT-ND - Cut Tape (CT) 5923-0680L3000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L3000-05 |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L3000-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 13.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.037 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 lei | 3,47 lei |
| 5 | 2,85200 lei | 14,26 lei |
| 10 | 2,63300 lei | 26,33 lei |
| 50 | 2,18440 lei | 109,22 lei |
| 100 | 2,01590 lei | 201,59 lei |
| 250 | 1,81216 lei | 453,04 lei |
| 500 | 1,67146 lei | 835,73 lei |
| 1.000 | 1,54105 lei | 1.541,05 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,27396 lei | 6.369,80 lei |
| 10.000 | 1,17249 lei | 11.724,90 lei |
| 15.000 | 1,11652 lei | 16.747,80 lei |
| 25.000 | 1,10007 lei | 27.501,75 lei |
| Unit Price without VAT: | 3,47000 lei |
|---|---|
| Unit Price with VAT: | 4,19870 lei |



