
SFH 4554 | |
|---|---|
DigiKey Part Number | 475-SFH4554-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4554 |
Description | EMITTER IR 850NM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.7V 100mA 550mW/sr @ 100mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4554 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 550mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 lei | 3,42 lei |
| 10 | 2,38400 lei | 23,84 lei |
| 100 | 1,74050 lei | 174,05 lei |
| 500 | 1,45258 lei | 726,29 lei |
| 1.000 | 1,35807 lei | 1.358,07 lei |
| 2.000 | 1,27785 lei | 2.555,70 lei |
| 5.000 | 1,19017 lei | 5.950,85 lei |
| 10.000 | 1,13548 lei | 11.354,80 lei |
| 25.000 | 1,07587 lei | 26.896,75 lei |
| Unit Price without VAT: | 3,42000 lei |
|---|---|
| Unit Price with VAT: | 4,13820 lei |











