
LG T676-P2R1-24-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LGT676-P2R1-24-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LGT676-P2R1-24-0-20-R18-ZCT-ND - Cut Tape (CT) 475-LGT676-P2R1-24-0-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG T676-P2R1-24-0-20-R18-Z |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | LG T676-P2R1-24-0-20-R18-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 lei | 1,04 lei |
| 10 | 0,69400 lei | 6,94 lei |
| 100 | 0,48600 lei | 48,60 lei |
| 500 | 0,38972 lei | 194,86 lei |
| 1.000 | 0,35785 lei | 357,85 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33063 lei | 661,26 lei |
| 4.000 | 0,30746 lei | 1.229,84 lei |
| 6.000 | 0,29554 lei | 1.773,24 lei |
| 10.000 | 0,28206 lei | 2.820,60 lei |
| 14.000 | 0,27403 lei | 3.836,42 lei |
| 20.000 | 0,26618 lei | 5.323,60 lei |
| Unit Price without VAT: | 1,04000 lei |
|---|---|
| Unit Price with VAT: | 1,25840 lei |


