



LMR-400-UF | |
|---|---|
DigiKey Part Number | 1946-1068-10-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF |
Description | CABLE LMR-400 TPE 10' |
Customer Reference | |
Detailed Description | Coaxial Cable 10.0' (3.05m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 10.0' (3.05m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,66000 lei | 84,66 lei |
| 2 | 80,63000 lei | 161,26 lei |
| 3 | 78,36333 lei | 235,09 lei |
| 5 | 75,56800 lei | 377,84 lei |
| 7 | 73,77000 lei | 516,39 lei |
| 10 | 71,91300 lei | 719,13 lei |
| 25 | 67,31200 lei | 1.682,80 lei |
| 50 | 63,99840 lei | 3.199,92 lei |
| 100 | 60,81960 lei | 6.081,96 lei |
| Unit Price without VAT: | 84,66000 lei |
|---|---|
| Unit Price with VAT: | 102,43860 lei |







