


SK-KR260-G | |
|---|---|
DigiKey Part Number | 122-SK-KR260-G-ND |
Manufacturer | |
Manufacturer Product Number | SK-KR260-G |
Description | KRIA KR260 ROBOTIC START KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Kria KR260 Robotics Starter SM-K26, XCK26 Zynq® UltraScale+™ Kria™ FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Kria KR260 Robotics Starter | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | SM-K26, XCK26 | |
Interconnect System | Pmod, Raspberry Pi HAT (40 Pin) | |
Suggested Programming Environment | Vitis, Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.891,40000 lei | 1.891,40 lei |
| Unit Price without VAT: | 1.891,40000 lei |
|---|---|
| Unit Price with VAT: | 2.288,59400 lei |















