
D38999/26FB35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26FB35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FB35PN |
Description | CONN PLUG MALE 13POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 383,82000 lei | 767,64 lei |
| 10 | 371,42300 lei | 3.714,23 lei |
| 26 | 359,80500 lei | 9.354,93 lei |
| 50 | 354,25620 lei | 17.712,81 lei |
| 100 | 333,70830 lei | 33.370,83 lei |
| 250 | 328,93980 lei | 82.234,95 lei |
| 500 | 315,41460 lei | 157.707,30 lei |
| Unit Price without VAT: | 383,82000 lei |
|---|---|
| Unit Price with VAT: | 464,42220 lei |

