
3919 | |
|---|---|
DigiKey Part Number | 1528-2710-ND |
Manufacturer | |
Manufacturer Product Number | 3919 |
Description | ADDRESS LED STRIP SERIAL RGB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 30 LED Strip Serial (Shift Register) Red, Green, Blue (RGB) 500.00mm L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 30 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | SK6812 | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 500.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,85000 lei | 54,85 lei |
| Unit Price without VAT: | 54,85000 lei |
|---|---|
| Unit Price with VAT: | 66,36850 lei |











