
BV302D15006 | |
|---|---|
DigiKey Part Number | 3388-BV302D15006-ND |
Manufacturer | |
Manufacturer Product Number | BV302D15006 |
Description | 230V INPUT 0.6VA PWR XFMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.6VA Power Transformer 230V Primary 15V Secondary 40mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 15V | |
Current - Output (Max) | 40mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 0.6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 15.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,95000 lei | 13,95 lei |
| 15 | 12,40133 lei | 186,02 lei |
| 30 | 12,02500 lei | 360,75 lei |
| 60 | 11,65733 lei | 699,44 lei |
| 105 | 11,36752 lei | 1.193,59 lei |
| 255 | 10,92008 lei | 2.784,62 lei |
| 510 | 10,58098 lei | 5.396,30 lei |
| 1.005 | 10,25764 lei | 10.308,93 lei |
| Unit Price without VAT: | 13,95000 lei |
|---|---|
| Unit Price with VAT: | 16,87950 lei |


