
SR1206FR-7T15RL | |
|---|---|
DigiKey Part Number | 13-SR1206FR-7T15RLTR-ND - Tape & Reel (TR) 13-SR1206FR-7T15RLCT-ND - Cut Tape (CT) 13-SR1206FR-7T15RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7T15RL |
Description | RES 15 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120615R0FKEAHP | Vishay Dale | 2.078 | 541-15.0UCT-ND | 1,17000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 lei | 2,04 lei |
| 10 | 1,14400 lei | 11,44 lei |
| 25 | 0,94840 lei | 23,71 lei |
| 50 | 0,83660 lei | 41,83 lei |
| 100 | 0,74780 lei | 74,78 lei |
| 250 | 0,65804 lei | 164,51 lei |
| 500 | 0,60620 lei | 303,10 lei |
| 1.000 | 0,56507 lei | 565,07 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47083 lei | 2.354,15 lei |
| 10.000 | 0,45266 lei | 4.526,60 lei |
| 15.000 | 0,44380 lei | 6.657,00 lei |
| 25.000 | 0,43419 lei | 10.854,75 lei |
| 35.000 | 0,42869 lei | 15.004,15 lei |
| 50.000 | 0,42349 lei | 21.174,50 lei |
| Unit Price without VAT: | 2,04000 lei |
|---|---|
| Unit Price with VAT: | 2,46840 lei |

