
SR0603FR-7T3K3L | |
|---|---|
DigiKey Part Number | YAG5837TR-ND - Tape & Reel (TR) YAG5837CT-ND - Cut Tape (CT) YAG5837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T3K3L |
Description | RES 3.3K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603FR-7T3K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 lei | 2,94 lei |
| 10 | 1,75100 lei | 17,51 lei |
| 25 | 1,48160 lei | 37,04 lei |
| 50 | 1,32620 lei | 66,31 lei |
| 100 | 1,20410 lei | 120,41 lei |
| 250 | 1,08004 lei | 270,01 lei |
| 500 | 1,00824 lei | 504,12 lei |
| 1.000 | 0,95114 lei | 951,14 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,81097 lei | 4.054,85 lei |
| 10.000 | 0,78576 lei | 7.857,60 lei |
| 15.000 | 0,77346 lei | 11.601,90 lei |
| 25.000 | 0,76012 lei | 19.003,00 lei |
| 35.000 | 0,75248 lei | 26.336,80 lei |
| 50.000 | 0,74525 lei | 37.262,50 lei |
| Unit Price without VAT: | 2,94000 lei |
|---|---|
| Unit Price with VAT: | 3,55740 lei |

