
RT0603DRD0710KL | |
|---|---|
DigiKey Part Number | 311-10KDTR-ND - Tape & Reel (TR) 311-10KDCT-ND - Cut Tape (CT) 311-10KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0710KL |
Description | RES SMD 10K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0710KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,16000 lei | 1,60 lei |
| 25 | 0,14920 lei | 3,73 lei |
| 50 | 0,14040 lei | 7,02 lei |
| 100 | 0,13270 lei | 13,27 lei |
| 250 | 0,12296 lei | 30,74 lei |
| 500 | 0,11626 lei | 58,13 lei |
| 1.000 | 0,11007 lei | 110,07 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09299 lei | 464,95 lei |
| 10.000 | 0,08873 lei | 887,30 lei |
| 15.000 | 0,08645 lei | 1.296,75 lei |
| 25.000 | 0,08379 lei | 2.094,75 lei |
| 35.000 | 0,08217 lei | 2.875,95 lei |
| 50.000 | 0,08056 lei | 4.028,00 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

