
RC0805FR-07475RL | |
|---|---|
DigiKey Part Number | 311-475CRTR-ND - Tape & Reel (TR) 311-475CRCT-ND - Cut Tape (CT) 311-475CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07475RL |
Description | RES 475 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-07475RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07475RL | YAGEO | 5.916 | YAG3734CT-ND | 0,43000 lei | Similar |
| CRCW0805475RFKEAHP | Vishay Dale | 7.681 | 541-CRCW0805475RFKEAHPCT-ND | 0,91000 lei | Similar |
| RCS0805475RFKEA | Vishay Dale | 7.814 | 541-RCS0805475RFKEACT-ND | 0,91000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,14700 lei | 1,47 lei |
| 25 | 0,11080 lei | 2,77 lei |
| 50 | 0,09020 lei | 4,51 lei |
| 100 | 0,07410 lei | 7,41 lei |
| 250 | 0,05828 lei | 14,57 lei |
| 500 | 0,04924 lei | 24,62 lei |
| 1.000 | 0,04218 lei | 42,18 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03100 lei | 155,00 lei |
| 10.000 | 0,02776 lei | 277,60 lei |
| 15.000 | 0,02619 lei | 392,85 lei |
| 25.000 | 0,02449 lei | 612,25 lei |
| 35.000 | 0,02352 lei | 823,20 lei |
| 50.000 | 0,02260 lei | 1.130,00 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

