
RC0603FR-136K8L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-136K8LTR-ND - Tape & Reel (TR) 13-RC0603FR-136K8LCT-ND - Cut Tape (CT) 13-RC0603FR-136K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-136K8L |
Description | RES 6.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-136K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 lei | 0,44 lei |
| 10 | 0,04400 lei | 0,44 lei |
| 25 | 0,04000 lei | 1,00 lei |
| 50 | 0,03580 lei | 1,79 lei |
| 100 | 0,03100 lei | 3,10 lei |
| 250 | 0,02476 lei | 6,19 lei |
| 500 | 0,01744 lei | 8,72 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00889 lei | 177,80 lei |
| Unit Price without VAT: | 0,44000 lei |
|---|---|
| Unit Price with VAT: | 0,53240 lei |

