
RC0402FR-13200KL | |
|---|---|
DigiKey Part Number | 13-RC0402FR-13200KLTR-ND - Tape & Reel (TR) 13-RC0402FR-13200KLCT-ND - Cut Tape (CT) 13-RC0402FR-13200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-13200KL |
Description | RES 200K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-13200KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 lei | 0,44 lei |
| 10 | 0,03900 lei | 0,39 lei |
| 25 | 0,03480 lei | 0,87 lei |
| 50 | 0,03140 lei | 1,57 lei |
| 100 | 0,02660 lei | 2,66 lei |
| 250 | 0,02056 lei | 5,14 lei |
| 500 | 0,01430 lei | 7,15 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00555 lei | 277,50 lei |
| Unit Price without VAT: | 0,44000 lei |
|---|---|
| Unit Price with VAT: | 0,53240 lei |

