
PA2512FKE7W0R003L | |
|---|---|
DigiKey Part Number | 13-PA2512FKE7W0R003LTR-ND - Tape & Reel (TR) 13-PA2512FKE7W0R003LCT-ND - Cut Tape (CT) 13-PA2512FKE7W0R003LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7W0R003L |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 lei | 3,42 lei |
| 10 | 2,22800 lei | 22,28 lei |
| 25 | 1,90040 lei | 47,51 lei |
| 50 | 1,69420 lei | 84,71 lei |
| 100 | 1,51860 lei | 151,86 lei |
| 250 | 1,32652 lei | 331,63 lei |
| 500 | 1,20618 lei | 603,09 lei |
| 1.000 | 1,10386 lei | 1.103,86 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,94306 lei | 3.772,24 lei |
| 8.000 | 0,88033 lei | 7.042,64 lei |
| 12.000 | 0,84812 lei | 10.177,44 lei |
| 20.000 | 0,81168 lei | 16.233,60 lei |
| 28.000 | 0,78997 lei | 22.119,16 lei |
| 40.000 | 0,76876 lei | 30.750,40 lei |
| Unit Price without VAT: | 3,42000 lei |
|---|---|
| Unit Price with VAT: | 4,13820 lei |

