
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 260 mOhms | |
Diameter | 0.433" (11.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 lei | 0,87 lei |
| 5 | 0,73600 lei | 3,68 lei |
| 10 | 0,68900 lei | 6,89 lei |
| 25 | 0,64000 lei | 16,00 lei |
| 50 | 0,60420 lei | 30,21 lei |
| 100 | 0,57270 lei | 57,27 lei |
| 500 | 0,50892 lei | 254,46 lei |
| 1.000 | 0,48530 lei | 485,30 lei |
| 5.000 | 0,43789 lei | 2.189,45 lei |
| Unit Price without VAT: | 0,87000 lei |
|---|---|
| Unit Price with VAT: | 1,05270 lei |


