
MFR-25FTE52-1M | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-1MCT-ND - Cut Tape (CT) 13-MFR-25FTE52-1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-1M |
Description | RES 1M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTE52-1M Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,16500 lei | 1,65 lei |
| 25 | 0,13880 lei | 3,47 lei |
| 50 | 0,12060 lei | 6,03 lei |
| 100 | 0,10580 lei | 10,58 lei |
| 250 | 0,08984 lei | 22,46 lei |
| 500 | 0,07968 lei | 39,84 lei |
| 1.000 | 0,07101 lei | 71,01 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05453 lei | 272,65 lei |
| 10.000 | 0,04958 lei | 495,80 lei |
| 15.000 | 0,04703 lei | 705,45 lei |
| 25.000 | 0,04416 lei | 1.104,00 lei |
| 35.000 | 0,04244 lei | 1.485,40 lei |
| 50.000 | 0,04077 lei | 2.038,50 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

