
MFR-25FRF52-31R6 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-31R6TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-31R6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-31R6 |
Description | RES 31.6 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-31R6 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,17300 lei | 1,73 lei |
| 25 | 0,14400 lei | 3,60 lei |
| 50 | 0,12660 lei | 6,33 lei |
| 100 | 0,11100 lei | 11,10 lei |
| 250 | 0,09416 lei | 23,54 lei |
| 500 | 0,08358 lei | 41,79 lei |
| 1.000 | 0,07452 lei | 74,52 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05727 lei | 286,35 lei |
| 10.000 | 0,05210 lei | 521,00 lei |
| 15.000 | 0,04945 lei | 741,75 lei |
| 25.000 | 0,04644 lei | 1.161,00 lei |
| 35.000 | 0,04465 lei | 1.562,75 lei |
| 50.000 | 0,04290 lei | 2.145,00 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

