
CFR-50JR-52-2K2 | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-2K2TR-ND - Tape & Reel (TR) 13-CFR-50JR-52-2K2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-2K2 |
Description | RES 2.2K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,20800 lei | 2,08 lei |
| 25 | 0,17160 lei | 4,29 lei |
| 50 | 0,15080 lei | 7,54 lei |
| 100 | 0,13270 lei | 13,27 lei |
| 250 | 0,11288 lei | 28,22 lei |
| 500 | 0,10022 lei | 50,11 lei |
| 1.000 | 0,08956 lei | 89,56 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07557 lei | 188,92 lei |
| 5.000 | 0,06842 lei | 342,10 lei |
| 7.500 | 0,06476 lei | 485,70 lei |
| 12.500 | 0,06061 lei | 757,62 lei |
| 17.500 | 0,05813 lei | 1.017,27 lei |
| 25.000 | 0,05572 lei | 1.393,00 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

