
CFR-25JT-52-510R | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-510RCT-ND - Cut Tape (CT) 13-CFR-25JT-52-510RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-510R |
Description | RES 510 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,14300 lei | 1,43 lei |
| 25 | 0,11800 lei | 2,95 lei |
| 50 | 0,10400 lei | 5,20 lei |
| 100 | 0,09100 lei | 9,10 lei |
| 250 | 0,07700 lei | 19,25 lei |
| 500 | 0,06814 lei | 34,07 lei |
| 1.000 | 0,06069 lei | 60,69 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04736 lei | 236,80 lei |
| 10.000 | 0,04299 lei | 429,90 lei |
| 15.000 | 0,04074 lei | 611,10 lei |
| 25.000 | 0,03820 lei | 955,00 lei |
| 35.000 | 0,03669 lei | 1.284,15 lei |
| 50.000 | 0,03521 lei | 1.760,50 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

