


CC1808KKX7REBB151 | |
|---|---|
DigiKey Part Number | 13-CC1808KKX7REBB151TR-ND - Tape & Reel (TR) 13-CC1808KKX7REBB151CT-ND - Cut Tape (CT) 13-CC1808KKX7REBB151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKX7REBB151 |
Description | CAP CER 150PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKX7REBB151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 lei | 3,90 lei |
| 10 | 2,48400 lei | 24,84 lei |
| 50 | 1,92040 lei | 96,02 lei |
| 100 | 1,74570 lei | 174,57 lei |
| 500 | 1,45136 lei | 725,68 lei |
| 1.000 | 1,36037 lei | 1.360,37 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,22425 lei | 2.448,50 lei |
| 4.000 | 1,16552 lei | 4.662,08 lei |
| 6.000 | 1,13610 lei | 6.816,60 lei |
| 10.000 | 1,10351 lei | 11.035,10 lei |
| 14.000 | 1,08444 lei | 15.182,16 lei |
| 20.000 | 1,06610 lei | 21.322,00 lei |
| Unit Price without VAT: | 3,90000 lei |
|---|---|
| Unit Price with VAT: | 4,71900 lei |

